PATCHCORD 3-COND 1.0FT - TT122 - Cable Assemblies

Digi-Key零件編號 TT122-ND
折價額
25
單價
122.514
延期價格
3062.85
制造商零件編號TT122
描述PATCHCORD 3-COND 1.0FT
現有數量 Non-Stock
所有價格使用貨幣是 HKD

訂購: PATCHCORD 3-COND 1.0FT - TT122 - Cable Assemblies
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

PATCHCORD 3-COND 1.0FT - TT122 - Cable Assemblies
技術/目錄資訊TT122
銷售商Switchcraft Inc.
分類Cable Assemblies
1st ConnectorTiny Telephone Plug
2nd ConnectorTiny Telephone Plug
ColorGray
ChannelsStereo
Length1.0' (30.50cm)
SeriesTT120
UsagePatch Cable
ShieldingShielded
無鉛狀態Contains Lead
ROHS狀態RoHS Non-Compliant
其他名稱 TT122
TT122
Image of PATCHCORD 3-COND 1.0FT - TT122
PATCHCORD 3-COND 1.0FT - TT122
(TT122-ND) - Cable Assemblies

PATCHCORD 3-COND 1.0FT - TT122 (TT122-ND) - Cable Assemblies

相關零件 PATCHCORD 3-COND 1.0FT - TT122 (TT122-ND) - Cable Assemblies :
PATCHCORD 3-COND 1.0FT - TT122
 從DIGI-KEY訂購PATCHCORD 3-COND 1.0FT-TT122。由Switchcraft Inc.製造。DIGI-KEY零件編號TT122-ND。
PATCHCORD 3-COND 2.0FT - TT124
 從DIGI-KEY訂購PATCHCORD 3-COND 2.0FT-TT124。由Switchcraft Inc.製造。DIGI-KEY零件編號TT124-ND。
PATCHCORD 3-COND 4.0FT - TT127
 從DIGI-KEY訂購PATCHCORD 3-COND 4.0FT-TT127。由Switchcraft Inc.製造。DIGI-KEY零件編號TT127-ND。
PATCHCORD 3-COND 6.0FT - TT129
 從DIGI-KEY訂購PATCHCORD 3-COND 6.0FT-TT129。由Switchcraft Inc.製造。DIGI-KEY零件編號TT129-ND。
PHONE PLUG MINI 2-COND .173" - TT251
 從DIGI-KEY訂購PHONE PLUG MINI 2-COND .173"-TT251。由Switchcraft Inc.製造。DIGI-KEY零件編號TT251-ND。
PATCH CORD 2-COND 2FT - TT104
 從DIGI-KEY訂購PATCH CORD 2-COND 2FT-TT104。由Switchcraft Inc.製造。DIGI-KEY零件編號TT104SW-ND。
PATCHCORD VIDEO STD 2' PURPLE - VP2P
 從DIGI-KEY訂購PATCHCORD VIDEO STD 2' PURPLE-VP2P。由Switchcraft Inc.製造。DIGI-KEY零件編號VP2P-ND。
PATCHCORD DUAL 3COND YELLOW 9FT - TTD9Y
 從DIGI-KEY訂購PATCHCORD DUAL 3COND YELLOW 9FT-TTD9Y。由Switchcraft Inc.製造。DIGI-KEY零件編號TTD9Y-ND。
BOX ALUMINUM: 4"X2"X2-3/4" - J-876 PL/UNPD
 從DIGI-KEY訂購BOX ALUMINUM: 4"X2"X2-3/4"-J-876 PL/UNPD。由LMB Heeger Inc.製造。DIGI-KEY零件編號L115-ND。
UNSHIELDED 22AWG UL2464 3 COND - C4062-12-10
 從DIGI-KEY訂購UNSHIELDED 22AWG UL2464 3 COND-C4062-12-10。由General Cable/Carol Brand (VA)製造。DIGI-KEY零件編號W121-100-ND。