2.5MM CABLE ST/ST 2 - 250HR079250 - Cable Assemblies

Digi-Key零件編號 250HR079250-ND
折價額
100
單價
26.7813
延期價格
2678.13
制造商零件編號250HR079250
描述2.5MM CABLE ST/ST 2
現有數量 Non-Stock
所有價格使用貨幣是 HKD

訂購: 2.5MM CABLE ST/ST 2 - 250HR079250 - Cable Assemblies
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

2.5MM CABLE ST/ST 2 - 250HR079250 - Cable Assemblies
技術/目錄資訊250HR079250
銷售商Switchcraft Inc.
分類Cable Assemblies
1st Connector-
2nd Connector-
Color-
Channels-
Length-
Series-
Usage-
Shielding-
無鉛狀態Contains Lead
ROHS狀態RoHS Non-Compliant
其他名稱 250HR079250
250HR079250
Image of 2.5MM CABLE ST/ST 2 - 250HR079250
2.5MM CABLE ST/ST 2 - 250HR079250
(250HR079250-ND) - Cable Assemblies

2.5MM CABLE ST/ST 2 - 250HR079250 (250HR079250-ND) - Cable Assemblies

相關零件 2.5MM CABLE ST/ST 2 - 250HR079250 (250HR079250-ND) - Cable Assemblies :
2.5MM CABLE ST/ST 2 - 250HR079250
 從DIGI-KEY訂購2.5MM CABLE ST/ST 2-250HR079250。由Switchcraft Inc.製造。DIGI-KEY零件編號250HR079250-ND。
2.5MM CABLE ST/S&T 2 - 250HR07984
 從DIGI-KEY訂購2.5MM CABLE ST/S&T 2-250HR07984。由Switchcraft Inc.製造。DIGI-KEY零件編號250HR07984-ND。
2.5MM CABLE RA/S&T 2 - 251HR07984
 從DIGI-KEY訂購2.5MM CABLE RA/S&T 2-251HR07984。由Switchcraft Inc.製造。DIGI-KEY零件編號251HR07984-ND。
2.5MM CABLE RA/RA 4 - 251HR158251
 從DIGI-KEY訂購2.5MM CABLE RA/RA 4-251HR158251。由Switchcraft Inc.製造。DIGI-KEY零件編號251HR158251-ND。
CABLE ASSEM FIBER SC-ST 2 METER - 504972-2
 從DIGI-KEY訂購CABLE ASSEM FIBER SC-ST 2 METER-504972-2。由Tyco Electronics Amp製造。DIGI-KEY零件編號A11DBC-0102B-ND。
CORDETTE CBLE ASSY 3.5MM ST PLUG - 6C1572
 從DIGI-KEY訂購CORDETTE CBLE ASSY 3.5MM ST PLUG-6C1572。由Switchcraft Inc.製造。DIGI-KEY零件編號6C1572-ND。
CABLE ASSEM FIBER ST-ST 2 METER - 5503995-2
 從DIGI-KEY訂購CABLE ASSEM FIBER ST-ST 2 METER-5503995-2。由Tyco Electronics Amp製造。DIGI-KEY零件編號A11BBC-0202E-ND。
CABLE ASSEM FIBER SC-ST 2 METER - 5504958-2
 從DIGI-KEY訂購CABLE ASSEM FIBER SC-ST 2 METER-5504958-2。由Tyco Electronics Amp製造。DIGI-KEY零件編號A11DBC-0202E-ND。
CABLE ASSEM FIBER ST-ST 2 METER - 5503994-2
 從DIGI-KEY訂購CABLE ASSEM FIBER ST-ST 2 METER-5503994-2。由Tyco Electronics Amp製造。DIGI-KEY零件編號A11BBP-0202E-ND。
CABLE ASSEM FIBER SC-ST 2 METER - 5504972-2
 從DIGI-KEY訂購CABLE ASSEM FIBER SC-ST 2 METER-5504972-2。由Tyco Electronics Amp製造。DIGI-KEY零件編號A11DBC-0102C-ND。