HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G - Thermal Management

Digi-Key零件編號 HS369-ND
折價額
1
10
100
500
1000
5000
單價
8.42
7.592
5.9072
5.06294
4.72541
4.30351
延期價格
8.42
75.92
590.72
2531.47
4725.41
21517.55
制造商零件編號578622B03200G
描述HEATSINK TO-220 DUAL MNT W/TABS
現有數量 1683
所有價格使用貨幣是 HKD

訂購: HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G - Thermal Management
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G - Thermal Management
技術/目錄資訊578622B03200G
銷售商Aavid Thermalloy
分類Thermal Management
Attachment MethodBolt On
Height1" (25.4mm)
Material-
Package CooledTO-220
Power Dissipation @ Temperature Rise2W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow3°C/W @ 700 LFM
Outline L x W37.59mm x 12.70mm
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 578622B03200G
578622B03200G
HS369 ND
HS369ND
HS369
Image of HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G
(HS369-ND) - Thermal Management

HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G (HS369-ND) - Thermal Management

相關零件 HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G (HS369-ND) - Thermal Management :
HEATSINK TO-220 DUAL MNT W/TABS - 578622B03200G
 從DIGI-KEY訂購HEATSINK TO-220 DUAL MNT W/TABS-578622B03200G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS369-ND。
HEATSINK TO-220 VERT MNT W/TAB - 574502B03300G
 從DIGI-KEY訂購HEATSINK TO-220 VERT MNT W/TAB-574502B03300G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS357-ND。
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
 從DIGI-KEY訂購HEATSINK TO-220 VERT MNT 1.18"-563002B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS194-ND。
HEATSINK TO-220 TWIST FIN W/TAB - 593002B33402G
 從DIGI-KEY訂購HEATSINK TO-220 TWIST FIN W/TAB-593002B33402G。由Aavid Thermalloy製造。DIGI-KEY零件編號593002B33402G-ND。
HEATSINK TO-220 PLUG W/TABS - 574902B03700
 從DIGI-KEY訂購HEATSINK TO-220 PLUG W/TABS-574902B03700。由Aavid Thermalloy製造。DIGI-KEY零件編號574902B03700-ND。
HEATSINK TO-220 W/INSTALL TAB - 591302B02800
 從DIGI-KEY訂購HEATSINK TO-220 W/INSTALL TAB-591302B02800。由Aavid Thermalloy製造。DIGI-KEY零件編號HS223-ND。
HEATSINK TO-220 W/TAB .25 - 577002B04000G
 從DIGI-KEY訂購HEATSINK TO-220 W/TAB .25-577002B04000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS367-ND。
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 從DIGI-KEY訂購HEATSINK TO-220 PWR CLR .700"6W-504102B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS104-1-ND。
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 從DIGI-KEY訂購HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS104-2-ND。
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 從DIGI-KEY訂購HEATSINK TO-220 CLIP-ON BLK-574102B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS111-ND。