HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G - Thermal Management

Digi-Key零件編號 HS346-ND
折價額
1
10
100
500
1000
5000
單價
9.78
8.817
6.8594
5.87914
5.48719
4.99727
延期價格
9.78
88.17
685.94
2939.57
5487.19
24986.35
制造商零件編號513102B02500G
描述HEATSINK TO-220 W/PINS 1.5"TALL
現有數量 2326
所有價格使用貨幣是 HKD

訂購: HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G - Thermal Management
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G - Thermal Management
技術/目錄資訊513102B02500G
銷售商Aavid Thermalloy
分類Thermal Management
Attachment MethodBolt On
Height1.5" (38.1mm)
Material-
Package CooledTO-220
Power Dissipation @ Temperature Rise8W @ 80°C
Series-
Thermal Resistance @ Forced Air Flow3°C/W @ 500 LFM
Outline L x W34.92mm x 12.70mm
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 513102B02500G
513102B02500G
HS346 ND
HS346ND
HS346
Image of HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
(HS346-ND) - Thermal Management

HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G (HS346-ND) - Thermal Management

相關零件 HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G (HS346-ND) - Thermal Management :
HEATSINK TO-220 W/PINS 1.5"TALL - 513102B02500G
 從DIGI-KEY訂購HEATSINK TO-220 W/PINS 1.5"TALL-513102B02500G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS346-ND。
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
 從DIGI-KEY訂購HEATSINK TO-220 10W H=1.5" BLK-529802B00000。由Aavid Thermalloy製造。DIGI-KEY零件編號HS276-ND。
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 從DIGI-KEY訂購HEATSINK TO-220 PWR CLR .700"6W-504102B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS104-1-ND。
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 從DIGI-KEY訂購HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS104-2-ND。
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 從DIGI-KEY訂購HEATSINK TO-220 CLIP-ON BLK-574102B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS111-ND。
HEATSINK TO-220 6W BLK - 507002B00000G
 從DIGI-KEY訂購HEATSINK TO-220 6W BLK-507002B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS112-ND。
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 從DIGI-KEY訂購HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS115-ND。
HEATSINK TO-220 5W BLK - 576802B00000G
 從DIGI-KEY訂購HEATSINK TO-220 5W BLK-576802B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS121-ND。
HEATSINK TO-220 PLUG W/TABS - 574902B03700
 從DIGI-KEY訂購HEATSINK TO-220 PLUG W/TABS-574902B03700。由Aavid Thermalloy製造。DIGI-KEY零件編號574902B03700-ND。
HEATSINK TO 220 .500" COMPACT - 577202B04000
 從DIGI-KEY訂購HEATSINK TO 220 .500" COMPACT-577202B04000。由Aavid Thermalloy製造。DIGI-KEY零件編號577202B04000-ND。