SWITCH TOGGLE 4PDT SOLDER LUG - A434T1TWZQ - Switches

Digi-Key零件編號 A434T1TWZQ-ND
折價額
6
單價
229.55333
延期價格
1377.32
制造商零件編號A434T1TWZQ
描述SWITCH TOGGLE 4PDT SOLDER LUG
現有數量 Non-Stock
所有價格使用貨幣是 HKD

訂購: SWITCH TOGGLE 4PDT SOLDER LUG - A434T1TWZQ - Switches
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

SWITCH TOGGLE 4PDT SOLDER LUG - A434T1TWZQ - Switches
技術/目錄資訊A434T1TWZQ
銷售商Electroswitch
分類Switches
Circuit4PDT
Switch FunctionOn-Mom
Mounting TypePanel Mount
Actuator Length17.450mm
Actuator TypeStandard Round
Bushing Thread15/32-32
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StyleSolder Lug
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 A434T1TWZQ
A434T1TWZQ
Image of SWITCH TOGGLE 4PDT SOLDER LUG - A434T1TWZQ
SWITCH TOGGLE 4PDT SOLDER LUG - A434T1TWZQ
(A434T1TWZQ-ND) - Switches

SWITCH TOGGLE 4PDT SOLDER LUG - A434T1TWZQ (A434T1TWZQ-ND) - Switches

相關零件 SWITCH TOGGLE 4PDT SOLDER LUG - A434T1TWZQ (A434T1TWZQ-ND) - Switches:
SWITCH TOGGLE 4PDT SOLDER LUG - A434T1TWZQ
 從DIGI-KEY訂購SWITCH TOGGLE 4PDT SOLDER LUG-A434T1TWZQ。由Electroswitch製造。DIGI-KEY零件編號A434T1TWZQ-ND。
SWITCH TOGGLE 4PDT SOLDER LUG - A423S1YZQ
 從DIGI-KEY訂購SWITCH TOGGLE 4PDT SOLDER LUG-A423S1YZQ。由Electroswitch製造。DIGI-KEY零件編號A423S1YZQ-ND。
SWITCH TOGGLE SPDT SOLDER LUG - A121P41YZB
 從DIGI-KEY訂購SWITCH TOGGLE SPDT SOLDER LUG-A121P41YZB。由Electroswitch製造。DIGI-KEY零件編號A121P41YZB-ND。
SWITCH TOGGLE SPDT SOLDER LUG - A123K12KZG-M8
 從DIGI-KEY訂購SWITCH TOGGLE SPDT SOLDER LUG-A123K12KZG-M8。由Electroswitch製造。DIGI-KEY零件編號A123K12KZG-M8-ND。
SWITCH TOGGLE DPDT SOLDER LUG - A221P31DZB
 從DIGI-KEY訂購SWITCH TOGGLE DPDT SOLDER LUG-A221P31DZB。由Electroswitch製造。DIGI-KEY零件編號A221P31DZB-ND。
SWITCH TOGGLE DPDT SOLDER LUG - A226S1HZB
 從DIGI-KEY訂購SWITCH TOGGLE DPDT SOLDER LUG-A226S1HZB。由Electroswitch製造。DIGI-KEY零件編號A226S1HZB-ND。
SWITCH TOGGLE 4PDT S-LUG 5A - 7401SYZQE
 從DIGI-KEY訂購SWITCH TOGGLE 4PDT S-LUG 5A-7401SYZQE。由C&K Components製造。DIGI-KEY零件編號CKN1038-ND。
SWITCH TOGGLE 3PDT SOLDER LUG - 7301SYZQE
 從DIGI-KEY訂購SWITCH TOGGLE 3PDT SOLDER LUG-7301SYZQE。由C&K Components製造。DIGI-KEY零件編號CKN1037-ND。
SWITCH TOGGLE 3PDT SOLDER LUG - 7303K2ZQE
 從DIGI-KEY訂購SWITCH TOGGLE 3PDT SOLDER LUG-7303K2ZQE。由C&K Components製造。DIGI-KEY零件編號CKN1154-ND。
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123S1YZQ
 從DIGI-KEY訂購SWITCH TOGGLE SPDT 6A SOLDER LUG-A123S1YZQ。由Electroswitch製造。DIGI-KEY零件編號A123S1YZQ-ND。