IC ADC 12BIT I2C INTRFC SOT23-6 - ADS1000A1IDBVT - Integrated Circuits (ICs)

Digi-Key零件編號 296-20738-1-ND
折價額
1
25
100
單價
28.06
22.9144
20.5748
延期價格
28.06
572.86
2057.48
制造商零件編號ADS1000A1IDBVT
描述IC ADC 12BIT I2C INTRFC SOT23-6
現有數量 Non-Stock
所有價格使用貨幣是 HKD

訂購: IC ADC 12BIT I2C INTRFC SOT23-6 - ADS1000A1IDBVT - Integrated Circuits (ICs)
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

IC ADC 12BIT I2C INTRFC SOT23-6 - ADS1000A1IDBVT - Integrated Circuits (ICs)
技術/目錄資訊ADS1000A1IDBVT
銷售商Texas Instruments (VA)
分類Integrated Circuits (ICs)
Number of Bits12
Package / CaseSOT-23-6
Features128 Hz Sampling Rate
Data InterfaceSerial
PackagingCut Tape (CT)
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 ADS1000A1IDBVT
ADS1000A1IDBVT
296 20738 1 ND
296207381ND
296-20738-1
Image of IC ADC 12BIT I2C INTRFC SOT23-6 - ADS1000A1IDBVT
IC ADC 12BIT I2C INTRFC SOT23-6 - ADS1000A1IDBVT
(296-20738-1-ND) - Integrated Circuits (ICs)

IC ADC 12BIT I2C INTRFC SOT23-6 - ADS1000A1IDBVT (296-20738-1-ND) - Integrated Circuits (ICs)

相關零件 IC ADC 12BIT I2C INTRFC SOT23-6 - ADS1000A1IDBVT (296-20738-1-ND) - Integrated Circuits (ICs):
IC ADC 12BIT I2C INTRFC SOT23-6 - ADS1000A1IDBVT
 從DIGI-KEY訂購IC ADC 12BIT I2C INTRFC SOT23-6-ADS1000A1IDBVT。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-20738-1-ND。
IC ADC 12BIT 50KSPS 8CH 16-TSSOP - ADS7828EB/250
 從DIGI-KEY訂購IC ADC 12BIT 50KSPS 8CH 16-TSSOP-ADS7828EB/250。由Texas Instruments製造。DIGI-KEY零件編號296-12756-2-ND。
IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250
 從DIGI-KEY訂購IC HS VIDEO CMOS OP AMP SOT23-6-OPA355NA/250。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-11641-1-ND。
IC MULT-FUNCTION GATE SOT23-6 - SN74LVC1G57DBVR
 從DIGI-KEY訂購IC MULT-FUNCTION GATE SOT23-6-SN74LVC1G57DBVR。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-15574-1-ND。
IC LDO REG 2.5V 1A SOT223-6 - TPS72525DCQR
 從DIGI-KEY訂購IC LDO REG 2.5V 1A SOT223-6-TPS72525DCQR。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-12696-1-ND。
IC COMPARTOR P-P NANOPWR SOT23-5 - TLV3491AIDBVT
 從DIGI-KEY訂購IC COMPARTOR P-P NANOPWR SOT23-5-TLV3491AIDBVT。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-14053-1-ND。
IC TEMP SENSOR DIGITAL SOT23-6 - TMP123AIDBVT
 從DIGI-KEY訂購IC TEMP SENSOR DIGITAL SOT23-6-TMP123AIDBVT。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-15832-1-ND。
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
 從DIGI-KEY訂購IC VIDEO BUFFER AMP LP SOT23-5-OPA832IDBVT。由Texas Instruments製造。DIGI-KEY零件編號296-17326-2-ND。
IC DAC 12BIT DUAL W/SPI 16-QFN - DAC7552IRGTR
 從DIGI-KEY訂購IC DAC 12BIT DUAL W/SPI 16-QFN-DAC7552IRGTR。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-18222-1-ND。
IC ADC 16BIT 600KSPS 28-QFN - ADS8372IRHPT
 從DIGI-KEY訂購IC ADC 16BIT 600KSPS 28-QFN-ADS8372IRHPT。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-18275-1-ND。