CONN HEADER .100 DUAL STR 8POS - PBC04DFBN - Connectors

Digi-Key零件編號 S2221E-04-ND
折價額
1
10
100
500
1000
5000
10000
單價
21.68
19.402
15.9753
12.62768
10.84005
9.8892
9.50885
延期價格
21.68
194.02
1597.53
6313.84
10840.05
49446.00
95088.50
制造商零件編號PBC04DFBN
描述CONN HEADER .100 DUAL STR 8POS
現有數量 0
所有價格使用貨幣是 HKD

訂購: CONN HEADER .100 DUAL STR 8POS - PBC04DFBN - Connectors
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

CONN HEADER .100 DUAL STR 8POS - PBC04DFBN - Connectors
技術/目錄資訊PBC04DFBN
銷售商Sullins Electronics Corp. (VA)
分類Connectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 PBC04DFBN
PBC04DFBN
S2221E 04 ND
S2221E04ND
S2221E-04
Image of CONN HEADER .100 DUAL STR 8POS - PBC04DFBN
CONN HEADER .100 DUAL STR 8POS - PBC04DFBN
(S2221E-04-ND) - Connectors

CONN HEADER .100 DUAL STR 8POS - PBC04DFBN (S2221E-04-ND) - Connectors

相關零件 CONN HEADER .100 DUAL STR 8POS - PBC04DFBN (S2221E-04-ND) - Connectors:
CONN HEADER .100 DUAL STR 8POS - PBC04DFBN
 從DIGI-KEY訂購CONN HEADER .100 DUAL STR 8POS-PBC04DFBN。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S2221E-04-ND。
CONN HEADER .100 DUAL STR 20POS - PEC10DABN
 從DIGI-KEY訂購CONN HEADER .100 DUAL STR 20POS-PEC10DABN。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S2022E-10-ND。
CONN HEADER .100 DUAL STR 10POS - PBC05DAAN
 從DIGI-KEY訂購CONN HEADER .100 DUAL STR 10POS-PBC05DAAN。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S2011E-05-ND。
CONN HEADER .100 DUAL STR 14POS - PBC07DAAN
 從DIGI-KEY訂購CONN HEADER .100 DUAL STR 14POS-PBC07DAAN。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S2011E-07-ND。
CONN HEADER .100 DUAL STR 64POS - PBC32DAAN
 從DIGI-KEY訂購CONN HEADER .100 DUAL STR 64POS-PBC32DAAN。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S2011E-32-ND。
CONN HEADER .100 SINGL STR 9POS - PEC09SAAN
 從DIGI-KEY訂購CONN HEADER .100 SINGL STR 9POS-PEC09SAAN。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S1012E-09-ND。
CONN HEADER .100 SINGL STR 1POS - PBC01SAAN
 從DIGI-KEY訂購CONN HEADER .100 SINGL STR 1POS-PBC01SAAN。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S1011E-01-ND。
CONN HEADER .100 SINGL STR 32POS - PBC32SAAN
 從DIGI-KEY訂購CONN HEADER .100 SINGL STR 32POS-PBC32SAAN。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S1011E-32-ND。
CONN HEADER 2MM SINGLE STR 40POS - PRPN401PAEN-RC
 從DIGI-KEY訂購CONN HEADER 2MM SINGLE STR 40POS-PRPN401PAEN-RC。由Sullins Electronics Corp.製造。DIGI-KEY零件編號S5800-40-ND。
CONN HEADER 2MM SINGLE STR 2POS - PRPN021PAEN-RC
 從DIGI-KEY訂購CONN HEADER 2MM SINGLE STR 2POS-PRPN021PAEN-RC。由Sullins Electronics Corp. (VA)製造。DIGI-KEY零件編號S5800-02-ND。