LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653

Digi-Key零件編號 516-1193-5-ND
折價額
600
單價
17.21825
延期價格
10330.95
制造商零件編號5082-7653
描述LED 7-SEG 10.9MM CC HE RED RHD
現有數量 Non-Stock
所有價格使用貨幣是 HKD

訂購: LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653 - Optoelectronics
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653 - Optoelectronics
技術/目錄資訊5082-7653
銷售商Avago Technologies US Inc.
分類Optoelectronics
Display Type7-Segment
ColorRed
Package / Case14-DIP
Number of Digits/Alpha1
Size / Dimension0.75" x 0.5" (19mm x 12.7mm)
Common PinCommon Cathode
Digit/Alpha Size0.43" (10.92mm)
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 5082 7653
50827653
516 1193 5 ND
51611935ND
516-1193-5
Image of LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653
LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653
(516-1193-5-ND)

LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653 (516-1193-5-ND)

相關零件 LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653 (516-1193-5-ND):
LED 7-SEG 10.9MM CC HE RED RHD - 5082-7653
 從DIGI-KEY訂購LED 7-SEG 10.9MM CC HE RED RHD-5082-7653。由Avago Technologies US Inc.製造。DIGI-KEY零件編號516-1193-5-ND。
LED 7-SEG 10MM CC HE RED RHD - HDSP-F203
 從DIGI-KEY訂購LED 7-SEG 10MM CC HE RED RHD-HDSP-F203。由Avago Technologies US Inc.製造。DIGI-KEY零件編號516-1199-5-ND。
LED 7-SEG 20MM CA HE RED RHD - HDSP-3901
 從DIGI-KEY訂購LED 7-SEG 20MM CA HE RED RHD-HDSP-3901。由Avago Technologies US Inc.製造。DIGI-KEY零件編號516-1232-5-ND。
LED 7-SEG 7.6MM CC GREEN RHD - HDSP-3603
 從DIGI-KEY訂購LED 7-SEG 7.6MM CC GREEN RHD-HDSP-3603。由Avago Technologies US Inc.製造。DIGI-KEY零件編號516-1190-5-ND。
LED 7-SEG .40" 1DGT SUPER RED CC - LTS-4301JR
 從DIGI-KEY訂購LED 7-SEG .40" 1DGT SUPER RED CC-LTS-4301JR。由LITE-ON INC製造。DIGI-KEY零件編號160-1533-5-ND。
LED 7-SEG .40" 2DGT SUPER RED CC - LTD-4708JR
 從DIGI-KEY訂購LED 7-SEG .40" 2DGT SUPER RED CC-LTD-4708JR。由LITE-ON INC製造。DIGI-KEY零件編號160-1539-5-ND。
LED 7-SEG .4" 3DGT SUPER RED CC - LTC-4724JR
 從DIGI-KEY訂購LED 7-SEG .4" 3DGT SUPER RED CC-LTC-4724JR。由LITE-ON INC製造。DIGI-KEY零件編號160-1545-5-ND。
LED 7-SEG .4" 4DGT SUPER RED CC - LTC-4727JR
 從DIGI-KEY訂購LED 7-SEG .4" 4DGT SUPER RED CC-LTC-4727JR。由LITE-ON INC製造。DIGI-KEY零件編號160-1551-5-ND。
LED 7-SEG 14.2MM 2DIG CA HER RHD - HDSP-5521
 從DIGI-KEY訂購LED 7-SEG 14.2MM 2DIG CA HER RHD-HDSP-5521。由Avago Technologies US Inc.製造。DIGI-KEY零件編號516-1216-5-ND。
LED 7 SEGMENT 20MM CC HE RED - HDSP-3905
 從DIGI-KEY訂購LED 7 SEGMENT 20MM CC HE RED-HDSP-3905。由Avago Technologies US Inc.製造。DIGI-KEY零件編號HDSP-3905-ND。