TIE WIRE 15" BLACK 120LB HD - 41946

Digi-Key零件編號 3M105HDBKD-ND
折價額
500
1000
5000
10000
25000
50000
單價
2.9485
1.7691
1.42511
1.22854
0.98283
0.73712
延期價格
1474.25
1769.10
7125.55
12285.40
24570.75
36856.00
制造商零件編號41946
描述TIE WIRE 15" BLACK 120LB HD
現有數量 1500
所有價格使用貨幣是 HKD

訂購: TIE WIRE 15" BLACK 120LB HD - 41946 - Cable, Wire - Management
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

TIE WIRE 15" BLACK 120LB HD - 41946 - Cable, Wire - Management
技術/目錄資訊41946
銷售商3M
分類Cable, Wire - Management
ColorBlack
Length15" (381mm)
Tensile Strength120 lbs. (54.4 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter4.00" (101.60mm)
Names, Registered & Trademark Names-
Mounting Type-
Quantity500
Width0.300" (7.62mm)
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 41946
41946
3M105HDBKD ND
3M105HDBKDND
3M105HDBKD
Image of TIE WIRE 15" BLACK 120LB HD - 41946
TIE WIRE 15" BLACK 120LB HD - 41946
(3M105HDBKD-ND)

TIE WIRE 15" BLACK 120LB HD - 41946 (3M105HDBKD-ND)

相關零件 TIE WIRE 15" BLACK 120LB HD - 41946 (3M105HDBKD-ND):
TIE WIRE 15" BLACK 120LB HD - 41946
 從DIGI-KEY訂購TIE WIRE 15" BLACK 120LB HD-41946。由3M製造。DIGI-KEY零件編號3M105HDBKD-ND。
TAC-TIES 50# 12" BLACK - HLC3S-X0
 從DIGI-KEY訂購TAC-TIES 50# 12" BLACK-HLC3S-X0。由Panduit Corp製造。DIGI-KEY零件編號298-1108-ND。
TAC-TIES 50# 18" BLACK - HLC5S-X0
 從DIGI-KEY訂購TAC-TIES 50# 18" BLACK-HLC5S-X0。由Panduit Corp製造。DIGI-KEY零件編號298-1109-ND。
TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L
 從DIGI-KEY訂購TIE CABLE PAN-TY 120LB 30.5"-PLT9LH-L。由Panduit Corp製造。DIGI-KEY零件編號PLT9LH-L-ND。
CABLE TIE MINI HS BLACK 8.0" - PLT2M-M30
 從DIGI-KEY訂購CABLE TIE MINI HS BLACK 8.0"-PLT2M-M30。由Panduit Corp製造。DIGI-KEY零件編號PLT2M-M30-ND。
CABLE TIE HEAVY WR BLACK 14.5" - PLT4H-TL0
 從DIGI-KEY訂購CABLE TIE HEAVY WR BLACK 14.5"-PLT4H-TL0。由Panduit Corp製造。DIGI-KEY零件編號PLT4H-TL0-ND。
WIRE TIE 3.25" 18LBS WHT - WIT-18SFM
 從DIGI-KEY訂購WIRE TIE 3.25" 18LBS WHT-WIT-18SFM。由Richco Plastic Co製造。DIGI-KEY零件編號RP101M-ND。
WIRE TIE 8.0" 18LBS WHT - WIT-18VM
 從DIGI-KEY訂購WIRE TIE 8.0" 18LBS WHT-WIT-18VM。由Richco Plastic Co製造。DIGI-KEY零件編號RP103M-ND。
WIRE TIE 4.5" 18LBS BLU - WIT-18R-BLM
 從DIGI-KEY訂購WIRE TIE 4.5" 18LBS BLU-WIT-18R-BLM。由Richco Plastic Co製造。DIGI-KEY零件編號RP102BLM-ND。
WIRE TIE 4.5" 18LBS UV - WIT-18R-UVBC
 從DIGI-KEY訂購WIRE TIE 4.5" 18LBS UV-WIT-18R-UVBC。由Richco Plastic Co製造。DIGI-KEY零件編號RP202C-ND。