HEATSINK TO-3 0.5"17 WATTS - 568003B00000G

Digi-Key零件編號 HS103-0.5-ND
折價額
1
10
100
500
1000
5000
單價
42.94
38.642
30.0546
25.76106
24.04366
21.8969
延期價格
42.94
386.42
3005.46
12880.53
24043.66
109484.50
制造商零件編號568003B00000G
描述HEATSINK TO-3 0.5"17 WATTS
現有數量 1008
所有價格使用貨幣是 HKD

訂購: HEATSINK TO-3 0.5"17 WATTS - 568003B00000G - Thermal Management
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

HEATSINK TO-3 0.5"17 WATTS - 568003B00000G - Thermal Management
技術/目錄資訊568003B00000G
銷售商Aavid Thermalloy
分類Thermal Management
Attachment MethodBolt On
Height0.5" (12.7mm)
Material-
Package CooledTO-3
Power Dissipation @ Temperature Rise5W @ 50°C
Series-
Thermal Resistance @ Forced Air Flow1.5 °C/W @ 400 LFM
Outline L x W45.97mm x 45.97mm
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 568003B00000G
568003B00000G
HS103 0 5 ND
HS10305ND
HS103-0.5
Image of HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
(HS103-0.5-ND)

HEATSINK TO-3 0.5"17 WATTS - 568003B00000G (HS103-0.5-ND)

相關零件 HEATSINK TO-3 0.5"17 WATTS - 568003B00000G (HS103-0.5-ND):
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
 從DIGI-KEY訂購HEATSINK TO-3 0.5"17 WATTS-568003B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS103-0.5-ND。
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
 從DIGI-KEY訂購HEATSINK TO-3 1.25" 25WATT-568303B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS103-1.25-ND。
HEATSINK TO-5 2W BLK - 323005B00000G
 從DIGI-KEY訂購HEATSINK TO-5 2W BLK-323005B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS101-ND。
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 從DIGI-KEY訂購HEATSINK TO-220 PWR CLR .700"6W-504102B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS104-1-ND。
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 從DIGI-KEY訂購HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS104-2-ND。
COOLER FOR TO-66 20 WATTS - 569006B00000
 從DIGI-KEY訂購COOLER FOR TO-66 20 WATTS-569006B00000。由Aavid Thermalloy製造。DIGI-KEY零件編號HS110-66-ND。
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 從DIGI-KEY訂購HEATSINK TO-220 CLIP-ON BLK-574102B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS111-ND。
HEATSINK TO-220 6W BLK - 507002B00000G
 從DIGI-KEY訂購HEATSINK TO-220 6W BLK-507002B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS112-ND。
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 從DIGI-KEY訂購HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS115-ND。
HEATSINK TO-220 5W BLK - 576802B00000G
 從DIGI-KEY訂購HEATSINK TO-220 5W BLK-576802B00000G。由Aavid Thermalloy製造。DIGI-KEY零件編號HS121-ND。