IC HEX INVERTER 14-DIP - SN74AHCU04N - Integrated Circuits (ICs)

Digi-Key零件編號 296-9762-5-ND
折價額
1
25
100
250
500
1000
2500
5000
10000
單價
4.08
2.9756
2.5506
2.21052
1.87044
1.44534
1.31781
1.23279
1.14777
延期價格
4.08
74.39
255.06
552.63
935.22
1445.34
3294.53
6163.95
11477.70
制造商零件編號SN74AHCU04N
描述IC HEX INVERTER 14-DIP
現有數量 12
所有價格使用貨幣是 HKD

訂購: IC HEX INVERTER 14-DIP - SN74AHCU04N - Integrated Circuits (ICs)
數量貨物編號客戶參考

當請求的數量超過顯示的定價表數量時,訂單中的單價可能會更低。
您可以提交超過定價表所顯示數量的報價請求。

IC HEX INVERTER 14-DIP - SN74AHCU04N - Integrated Circuits (ICs)
技術/目錄資訊SN74AHCU04N
銷售商Texas Instruments
分類Integrated Circuits (ICs)
Number of Circuits6
Series74AHC
Package / Case14-DIP
Logic TypeInverter
PackagingTube
Mounting TypeThrough Hole
Number of Inputs1
Output Current High, Low8mA, 8mA
Supply Voltage2 V ~ 5.5 V
無鉛狀態Lead Free
ROHS狀態RoHS Compliant
其他名稱 SN74AHCU04N
SN74AHCU04N
296 9762 5 ND
29697625ND
296-9762-5
Image of IC HEX INVERTER 14-DIP - SN74AHCU04N
IC HEX INVERTER 14-DIP - SN74AHCU04N
(296-9762-5-ND) - Integrated Circuits (ICs)

IC HEX INVERTER 14-DIP - SN74AHCU04N (296-9762-5-ND) - Integrated Circuits (ICs)

相關零件 IC HEX INVERTER 14-DIP - SN74AHCU04N (296-9762-5-ND) - Integrated Circuits (ICs):
IC HEX INVERTER 14-DIP - SN74AHCU04N
 從DIGI-KEY訂購IC HEX INVERTER 14-DIP-SN74AHCU04N。由Texas Instruments製造。DIGI-KEY零件編號296-9762-5-ND。
IC HEX INVERTER 14-DIP - CD4069UBE
 從DIGI-KEY訂購IC HEX INVERTER 14-DIP-CD4069UBE。由Texas Instruments製造。DIGI-KEY零件編號296-3518-5-ND。
IC HEX INVERTER 14-DIP - SN7404N
 從DIGI-KEY訂購IC HEX INVERTER 14-DIP-SN7404N。由Texas Instruments製造。DIGI-KEY零件編號296-14642-5-ND。
IC HEX INVERTER W/OC 14-DIP - SN74ALS05AN
 從DIGI-KEY訂購IC HEX INVERTER W/OC 14-DIP-SN74ALS05AN。由Texas Instruments製造。DIGI-KEY零件編號296-1482-5-ND。
IC HEX INVERTER W/OD 14-SOIC - SN74HC05D
 從DIGI-KEY訂購IC HEX INVERTER W/OD 14-SOIC-SN74HC05D。由Texas Instruments製造。DIGI-KEY零件編號296-1190-5-ND。
IC LOGIC HEX INVERTER 14-SOIC - CD74HC04M
 從DIGI-KEY訂購IC LOGIC HEX INVERTER 14-SOIC-CD74HC04M。由Texas Instruments製造。DIGI-KEY零件編號296-17318-5-ND。
IC HEX INVERT W/OC OUT 14-SOIC - SN74LS05DR
 從DIGI-KEY訂購IC HEX INVERT W/OC OUT 14-SOIC-SN74LS05DR。由Texas Instruments (VA)製造。DIGI-KEY零件編號296-1630-1-ND。
IC HEX GATE 16-DIP - CD4572UBE
 從DIGI-KEY訂購IC HEX GATE 16-DIP-CD4572UBE。由Texas Instruments製造。DIGI-KEY零件編號296-14287-5-ND。
IC PROGRAMABLE TIMER 14-DIP - CD4541BE
 從DIGI-KEY訂購IC PROGRAMABLE TIMER 14-DIP-CD4541BE。由Texas Instruments製造。DIGI-KEY零件編號296-2078-5-ND。
IC ANALOG MULTIPLIER 14 DIP - MPY634KP
 從DIGI-KEY訂購IC ANALOG MULTIPLIER 14 DIP-MPY634KP。由Texas Instruments製造。DIGI-KEY零件編號MPY634KP-ND。